Part Details for PLMLV-103/5 by Omega Engineering
Overview of PLMLV-103/5 by Omega Engineering
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLMLV-103/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6116
|
Newark | Low Volt Flexible Heater, Polyimide, 28V, Flexible Heater Type:Rectangular Insulated Polyimide, Watt Density:5W/In², Power Rating:-, Supply Voltage:28V, Operating Temperature Min:-57°C, Operating Temperature Max:232°C Rohs Compliant: Yes |Omega PLMLV-103/5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8900 | Buy Now |
DISTI #
PLMLV-103/5
|
Avnet Americas | 1 IN WIDTH, 3 IN LENGTH, 5 W/IN2 - Bulk (Alt: PLMLV-103/5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 Factory Stock |
|
$57.9622 / $66.1131 | Buy Now |
DISTI #
24AJ6116
|
Avnet Americas | 1 IN WIDTH, 3 IN LENGTH, 5 W/IN2 - Bulk (Alt: 24AJ6116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$62.8900 | Buy Now |
DISTI #
PLMLV-103/5
|
Avnet Americas | 1 IN WIDTH, 3 IN LENGTH, 5 W/IN2 - Bulk (Alt: PLMLV-103/5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 Factory Stock |
|
$57.9622 / $66.1131 | Buy Now |
DISTI #
24AJ6116
|
Avnet Americas | 1 IN WIDTH, 3 IN LENGTH, 5 W/IN2 - Bulk (Alt: 24AJ6116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$62.8900 | Buy Now |
DISTI #
3666454
|
element14 Asia-Pacific | LOW VOLT FLEXIBLE HEATER, POLYIMIDE, 28V RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$65.7662 | Buy Now |
DISTI #
3666454
|
Farnell | LOW VOLT FLEXIBLE HEATER, POLYIMIDE, 28V RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 11 |
|
$66.9783 | Buy Now |