Part Details for PLMU11 by Littelfuse Inc
Overview of PLMU11 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLMU11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4485
|
Newark | Phase Relay, Spdt, 200-480V, Socket, Product Range:Plmu Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Voltage Max:240Vac, Supply Voltage Max:480Vac Rohs Compliant: Yes |Littelfuse PLMU11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$159.6000 / $182.4100 | Buy Now |
DISTI #
F10430-ND
|
DigiKey | 3 PHASE LINE MONITOR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$157.0440 / $186.1300 | Buy Now |
DISTI #
576-PLMU11
|
Mouser Electronics | Industrial Relays 3PHASELINEMONITOR RoHS: Compliant | 23 |
|
$157.0400 / $179.7100 | Buy Now |
DISTI #
72135234
|
RS | Power Relays, 10A, SPDT, Plug In, 200 - 480VAC, PLMU Series | Littelfuse PLMU11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$233.8900 | RFQ |
|
Onlinecomponents.com | 3 Phase Line Monitor RoHS: Compliant | 0 |
|
$159.3000 / $171.1000 | Buy Now |
DISTI #
PLMU11
|
TTI | Industrial Relays 3PHASELINEMONITOR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$152.4500 / $177.9100 | Buy Now |
DISTI #
000000000007213015
|
Sager | 3-PHASE LINE MONITOR Min Qty: 1 | 8 |
|
$141.3300 / $173.9300 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.3 PHASE LINE MONITOR | 0 |
|
$402.4525 / $422.5751 | RFQ |
DISTI #
PLMU11
|
Relay Specialties | Littelfuse / SSAC 3 PhaseLine Monitor, 480 VAC,SPDT, 10 Amps Min Qty: 1 | 4 |
|
$161.2300 / $189.6800 | Buy Now |
Part Details for PLMU11
PLMU11 CAD Models
PLMU11 Part Data Attributes
|
PLMU11
Littelfuse Inc
Buy Now
|
Compare Parts:
PLMU11
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |