There are no models available for this part yet.
Overview of PLN-100-27 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLN-100-27 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-3840-ND
|
DigiKey | LED DRVR CC/CV AC/DC 20.25-27V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$43.3676 / $51.8800 | Buy Now | |
DISTI #
PLN-100-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-100-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.5000 / $43.5000 | Buy Now | |
DISTI #
709-PLN100-27
|
Mouser Electronics | LED Power Supplies 27V 3.55A 95.85W Active PFC Function RoHS: Compliant | 5 |
|
$44.4400 / $48.6100 | Buy Now | |
DISTI #
70388104
|
RS | Power Supply, Enclosed, 60-96W Class 2 PFC, +27V3.55A | MEAN WELL PLN-100-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2500 / $52.4000 | RFQ | |
Future Electronics | 100 - 277Vac, 95.85W, 3550mA, 20.25-27V, IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$45.7000 / $47.9800 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 95.85W - Adj: 27 Vdc @ 3,550mA - Dim: No RoHS: Compliant |
55 In Stock |
|
$38.5000 / $43.5000 | Buy Now | ||
DISTI #
66292464
|
Verical | AC/DC LED Power Supply 95.85W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 55 |
|
$45.5840 / $54.5797 | Buy Now | |
DISTI #
PLN-100-27
|
TME | Power supply: switching, LED, 95.85W, 27VDC, 3.55A, 90÷264VAC, IP64 Min Qty: 1 | 0 |
|
$38.5000 / $43.5000 | RFQ | |
DISTI #
000000000003772132
|
Sager | LED Power Supplies 27V 3.55A 95.85W Active PFC Function Min Qty: 1 | 48 |
|
$38.5000 / $43.5000 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 95.85W - Adj: 27 Vdc @ 3,550mA - Dim: No RoHS: Compliant |
55 In Stock |
|
$38.5000 / $43.5000 | Buy Now |
CAD Models for PLN-100-27 by Mean Well
Part Data Attributes for PLN-100-27 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
ALSO OPERATE WITH 127-417VDC
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
UL, CSA, EN, EAC
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
295 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PXMA-X
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
3.55 A
|
Output Voltage-Max
|
27 V
|
Output Voltage-Min
|
23 V
|
Output Voltage-Nom
|
27 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
95.85 W
|
Trim/Adjustable Output
|
YES
|