There are no models available for this part yet.
Overview of PLN-30-48 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLN-30-48 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-3852-ND
|
DigiKey | LED DRVR CC AC/DC 33.6-48V 630MA Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$27.6984 / $32.2300 | Buy Now | |
DISTI #
PLN-30-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-30-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-PLN30-48
|
Mouser Electronics | LED Power Supplies 48V 0.63A 30.24W Active PFC Function RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | 100 - 277Vac, 30.24W, 630mA, 33.6-48V, IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$31.5700 / $33.1400 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 30.24W - Adj: 48 Vdc @ 630mA - Dim: No RoHS: Compliant |
8 In Stock 72 Factory Stock |
|
$24.6800 / $28.7800 | Buy Now | ||
Bristol Electronics | 92 |
|
RFQ | ||||
DISTI #
PLN-30-48
|
TME | Power supply: switching, LED, 30.24W, 48VDC, 0.63A, 90÷264VAC, IP64 Min Qty: 1 | 0 |
|
$21.7000 / $24.5000 | RFQ | |
DISTI #
000000000003772146
|
Sager | LED Power Supplies 48V 0.63A 30.24W Active PFC Function Min Qty: 1 | 0 |
|
$25.7500 / $29.4300 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 30.24W - Adj: 48 Vdc @ 630mA - Dim: No RoHS: Compliant |
8 In Stock 72 Factory Stock |
|
$24.6800 / $28.7800 | Buy Now |
CAD Models for PLN-30-48 by Mean Well
Part Data Attributes for PLN-30-48 by Mean Well
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|