Part Details for PLN-45-48 by Mean Well
Overview of PLN-45-48 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PLN-45-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3858-ND
|
DigiKey | LED DRVR CC AC/DC 36-48V 950MA Min Qty: 24 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$41.8400 | Buy Now |
DISTI #
PLN-45-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-45-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PLN45-48
|
Mouser Electronics | LED Power Supplies 45.6W 48V 0.95A LED PS W/PFC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.5900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 45.6W - Adj:48 Vdc @ 950mA - Dim: No RoHS: Compliant |
20 In Stock |
|
$44.0200 / $74.1200 | Buy Now |
DISTI #
PLN-45-48
|
TME | Power supply: switching, LED, 45.6W, 48VDC, 0.95A, 90÷264VAC, IP64 Min Qty: 1 | 4 |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
000000000003772154
|
Sager | LED Power Supplies 45.6W 48V 0.95A LED PS W/PFC Min Qty: 1 | 0 |
|
$40.0000 / $45.7100 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 45.6W - Adj:48 Vdc @ 950mA - Dim: No RoHS: Compliant |
20 In Stock |
|
$44.0200 / $74.1200 | Buy Now |
Part Details for PLN-45-48
PLN-45-48 CAD Models
PLN-45-48 Part Data Attributes
|
PLN-45-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLN-45-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |