Part Details for PLN-60-36 by Mean Well
Overview of PLN-60-36 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLN-60-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3862-ND
|
DigiKey | LED DRVR CC AC/DC 25.2-36V 1.7A Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$42.4624 / $49.0000 | Buy Now |
DISTI #
PLN-60-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-60-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PLN60-36
|
Mouser Electronics | LED Power Supplies 36V 1.7A 61W Active PFC Function RoHS: Compliant | 1 |
|
$42.0000 / $46.3000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 61W, 1700mA, 25.2-36V, IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$48.8600 / $51.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 61.2W - Adj: 36 Vdc @ 1,700mA - Dim: No RoHS: Compliant |
24 In Stock |
|
$43.9900 / $79.2200 | Buy Now |
DISTI #
PLN-60-36
|
TME | Power supply: switched-mode, LED, 61W, 36VDC, 1.7A, 90÷264VAC, IP64 Min Qty: 1 | 0 |
|
$33.6000 / $38.0000 | RFQ |
DISTI #
000000000003772165
|
Sager | LED Power Supplies 36V 1.7A 61W Active PFC Function Min Qty: 1 | 0 |
|
$38.3300 / $42.7100 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 61.2W - Adj: 36 Vdc @ 1,700mA - Dim: No RoHS: Compliant |
24 In Stock |
|
$43.9900 / $79.2200 | Buy Now |
Part Details for PLN-60-36
PLN-60-36 CAD Models
PLN-60-36 Part Data Attributes
|
PLN-60-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLN-60-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |