Part Details for PLP-20-12 by Mean Well
Overview of PLP-20-12 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP-20-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06831119
|
Arrow Electronics | AC/DC LED Power Supply 19.2W Single 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1523 | Americas - 11 |
|
$12.4700 | Buy Now |
DISTI #
38535692
|
Verical | AC/DC LED Power Supply 19.2W Single 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1523 | Americas - 11 |
|
$12.4700 | Buy Now |
DISTI #
PLP-20-12
|
TME | Power supply: switched-mode, LED, 19.2W, 12VDC, 1.2÷1.6A, -30÷60°C Min Qty: 1 | 3 |
|
$12.4000 / $14.0000 | Buy Now |
|
Neutron USA | LED Power Supplies CC+CV 19.2W 9-12V 1.6A, W/PFC, Open Frame, Input: 90 ~ 277VAC | 11 |
|
$68.3700 | Buy Now |
Part Details for PLP-20-12
PLP-20-12 CAD Models
PLP-20-12 Part Data Attributes
|
PLP-20-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLP-20-12
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 19.2W, Hybrid, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CCC, EAC, CSA, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.88375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 19.2 W | |
Trim/Adjustable Output | NO |