Part Details for PLP-20-24 by Mean Well
Overview of PLP-20-24 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP-20-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 19.2W - Adj:24 Vdc @ 800mA - Dim: No RoHS: Compliant |
35 In Stock |
|
$13.4000 / $60.3600 | Buy Now |
DISTI #
51745872
|
Verical | AC/DC LED Power Supply 19.2W Single 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1523 | Americas - 33 |
|
$17.4200 / $78.4680 | Buy Now |
DISTI #
77346982
|
Verical | AC/DC LED Power Supply 19.2W Single 4-Pin Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$14.4480 / $15.4560 | Buy Now |
DISTI #
PLP-20-24
|
TME | Power supply: switching, LED, 19.2W, 24VDC, 0.6÷0.8A, 90÷277VAC Min Qty: 1 | 7 |
|
$12.4000 / $14.0000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 19.2W - Adj:24 Vdc @ 800mA - Dim: No RoHS: Compliant |
35 In Stock |
|
$13.4000 / $60.3600 | Buy Now |
Part Details for PLP-20-24
PLP-20-24 CAD Models
PLP-20-24 Part Data Attributes
|
PLP-20-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLP-20-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 19.2W, Hybrid, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CCC, EAC, CSA, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 1.0605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 19.2 W | |
Trim/Adjustable Output | NO |