Part Details for PLP-45-24 by Mean Well
Overview of PLP-45-24 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP-45-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3867-ND
|
DigiKey | LED DRIVER CC AC/DC 18-24V 1.9A Min Qty: 96 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$19.3739 | Buy Now |
DISTI #
PLP-45-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLP-45-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PLP45-24
|
Mouser Electronics | LED Power Supplies 45.6W 24V 1.9A LED Power Supply RoHS: Compliant | 0 |
|
$19.7200 / $23.5500 | Order Now |
DISTI #
70377333
|
RS | Power Supply, AC-DC,24V,1.9A,100-264V In, Open Frame, Pnl Mnt, LED Driver, PLP Series | MEAN WELL PLP-45-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23 |
|
$21.7900 / $23.5500 | Buy Now |
|
Future Electronics | 100 - 240Vac, 45.6W, 1900mA, 18-24V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$22.9200 / $24.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 45.6W - Adj: 24 Vdc @ 1,900mA - Dim: No RoHS: Compliant |
3 In Stock |
|
$17.9200 / $21.1300 | Buy Now |
DISTI #
PLP-45-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLP-45-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003772176
|
Sager | LED Power Supplies 45.6W 24V 1.9A LED Power Supply Min Qty: 1 | 0 |
|
$18.0800 / $20.1400 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 45.6W - Adj: 24 Vdc @ 1,900mA - Dim: No RoHS: Compliant |
3 In Stock |
|
$17.9200 / $21.1300 | Buy Now |
|
Neutron USA | LED Power Supply CC 45.6W 18-24V 1.9A, PFC, Free air, open frame I/O with JST Conn, Input: 90 ~ 264VAC, 127 ~ 370VDC | 26 |
|
$85.0400 | Buy Now |
Part Details for PLP-45-24
PLP-45-24 CAD Models
PLP-45-24 Part Data Attributes:
|
PLP-45-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLP-45-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |