Part Details for PLS60010010 by XP Power
Overview of PLS60010010 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PLS60010010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9091
|
Newark | Power Supply, Prog, 1Ch, 10A, 100V, 600W Rohs Compliant: Yes |Xp Power PLS60010010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
33AH7258
|
Newark | Power Supply, Prog, 1Ch, 10A, 100V, 600W, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:-, Output Voltage Max:100V, Output Current Min:-, Output Current Max:10A, Power Rating:600W, Plug Type:- Rohs Compliant: Yes |Xp Power PLS60010010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,516.5000 / $1,685.0000 | Buy Now |
DISTI #
1470-PLS60010010-ND
|
DigiKey | 600W PROGRAMMABLE PSU Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1,516.5052 / $1,685.0100 | Buy Now |
DISTI #
PLS60010010
|
TME | Power supply: switched-mode, for building in, 600W, 100VDC, 10A Min Qty: 1 | 0 |
|
$1,577.6700 / $2,088.0900 | RFQ |
Part Details for PLS60010010
PLS60010010 CAD Models
PLS60010010 Part Data Attributes
|
PLS60010010
XP Power
Buy Now
Datasheet
|
Compare Parts:
PLS60010010
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-06-30 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |