Part Details for PLT1.5I-C10 by Panduit Corp
Overview of PLT1.5I-C10 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5I-C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2742
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:142Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:35Mm, Cable Tie Type:Intermediate, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1.5I-C10 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 10 |
|
$27.8200 / $32.6500 | Buy Now |
DISTI #
298-13751-ND
|
DigiKey | CBL TIE LOCKING WHITE 40LBS 5.6" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.2366 / $0.2588 | Buy Now |
DISTI #
PLT1.5I-C10
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 White - Bag (Alt: PLT1.5I-C10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1713 | Buy Now |
DISTI #
66H2742
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 White - Boxed Product (Development Kits) (Alt: 66H2742) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Box | 10 Partner Stock |
|
$27.8200 / $32.6500 | Buy Now |
DISTI #
644-PLT1.5I-C10
|
Mouser Electronics | Cable Ties Cable Tie 5.6L (142mm) Intermediate RoHS: Compliant | 0 |
|
$0.2660 / $0.5000 | Order Now |
DISTI #
V99:2348_07002496
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 White 35mm 178N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 18 |
|
$0.0380 | Buy Now |
DISTI #
70327265
|
RS | Cable Tie, 5.6 (142mm) length, nylon 6.6,White | Panduit PLT1.5I-C10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.2590 | RFQ |
DISTI #
PANPLT1.5I-C10
|
Heilind Electronics | Cable Tie, 5.6L (142mm), Intermediate, | Americas - 0 in Stock |
|
$0.2252 / $0.2440 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, nylon 6.6, white, standard package. RoHS: Compliant |
500 In Stock |
|
$0.1950 / $0.2280 | Buy Now |
DISTI #
51638756
|
Verical | Cable Ties, Standard Locking Nylon 6/6 White 35mm 178N RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 1704 | Americas - 500 |
|
$0.2808 | Buy Now |
Part Details for PLT1.5I-C10
PLT1.5I-C10 CAD Models
PLT1.5I-C10 Part Data Attributes:
|
PLT1.5I-C10
Panduit Corp
Buy Now
|
Compare Parts:
PLT1.5I-C10
Panduit Corp
|
Samacsys Manufacturer | Panduit |