Part Details for PLT1.5M-M1 by Panduit Corp
Overview of PLT1.5M-M1 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5M-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC2154
|
Newark | Cable Tie, 5.6L (142Mm), Miniature, Nylo Rohs Compliant: Yes |Panduit PLT1.5M-M1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
97B0582
|
Newark | Pan-Ty Cable Tie, Bundle Dia Min 0.01" Max 1.38", Length 5.6", Material-Nylon 6/6 Rohs Compliant: Yes |Panduit PLT1.5M-M1 Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$77.9800 / $89.8400 | Buy Now |
DISTI #
298-22943-ND
|
DigiKey | CBL TIE LOCKING BROWN 18LBS 5.6" Min Qty: 1000 Lead time: 20 Weeks Container: Bulk |
7000 In Stock |
|
$0.0851 / $0.0961 | Buy Now |
DISTI #
PLT1.5M-M1
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Brown Bulk - Bag (Alt: PLT1.5M-M1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0636 | Buy Now |
DISTI #
644-PLT1.5M-M1
|
Mouser Electronics | Cable Ties Cable Tie 5.6L Miniature Nyl RoHS: Compliant | 0 |
|
$0.0760 / $0.1300 | Order Now |
DISTI #
70327292
|
RS | Cable Tie, 5.6 (142mm) length, nylon 6.6,Brown | Panduit PLT1.5M-M1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.0960 | RFQ |
DISTI #
PANPLT1.5M-M1
|
Heilind Electronics | CABLE TIE, 5.6L (142MM), NYL MINIATURE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Brown 32mm 80N Bulk RoHS: Compliant | 15000 Factory Stock |
|
$0.0640 / $0.0740 | Buy Now |
DISTI #
PLT1.5M-M1
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Brown Bulk - Bag (Alt: PLT1.5M-M1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0636 | Buy Now |
DISTI #
000000000000629645
|
Sager | Cable Ties Cable Tie 5.6L Miniature Nyl Min Qty: 10000 | 0 |
|
$0.0557 / $0.0634 | Buy Now |