Part Details for PLT8H-C by Panduit Corp
Overview of PLT8H-C by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT8H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC5050
|
Newark | Cable Tie, 779Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:779Mm, Cable Tie Width:8.9Mm, Cable Bundle Diameter Max:229Mm, Minimum Loop Tensile Strength:175Lb, Cable Rohs Compliant: Yes |Panduit PLT8H-C (Alternate Part Number: 07498356734 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$54.2000 / $62.4400 | Buy Now |
DISTI #
97B0629
|
Newark | Cable Ties, 775Mm L, Nylon, Natural, 175Lb, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:775Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:262Mm, Cable Tie Type:Heavy Duty, Product Range:Plt Series Rohs Compliant: Yes |Panduit PLT8H-C (Alternate Part Number: 07498356734 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$114.8900 / $129.2500 | Buy Now |
DISTI #
298-14009-ND
|
DigiKey | CBL TIE LOCKING NAT 175LBS 2.56' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
3100 In Stock |
|
$1.3633 / $1.5269 | Buy Now |
DISTI #
PLT8H-C
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural - Bag (Alt: PLT8H-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.0529 | Buy Now |
DISTI #
644-PLT8H-C
|
Mouser Electronics | Cable Ties Cable Tie 30.6L (779mm) Heavy NYL RoHS: Compliant | 0 |
|
$1.3400 / $1.5300 | Order Now |
DISTI #
V99:2348_07002970
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 229mm 778N Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 90 |
|
$0.1960 | Buy Now |
DISTI #
70327592
|
RS | Cable Tie, 30.6 (779mm) length, nylon 6.6,Natural | Panduit PLT8H-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.5300 | RFQ |
|
Bisco Industries | 98 |
|
Buy Now | ||
DISTI #
PANPLT8H-C
|
Heilind Electronics | Cable Tie, 30.6L (779mm), Heavy, Nylon, | Americas - 218 in Stock |
|
$1.1629 / $1.2192 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, heavy cross section, 30.6" (779mm) length, nylon 6.6, natural, bulk package. RoHS: Compliant |
1578 In Stock 164500 Factory Stock |
|
$1.4000 / $1.5200 | Buy Now |
Part Details for PLT8H-C
PLT8H-C CAD Models
PLT8H-C Part Data Attributes:
|
PLT8H-C
Panduit Corp
Buy Now
|
Compare Parts:
PLT8H-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |