Part Details for PLTT2010Z1024QGTS by Vishay Intertechnologies
Overview of PLTT2010Z1024QGTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for PLTT2010Z1024QGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLTT2010Z1024QGTS
|
Avnet Americas | PLTT2010 5PPM 1.02M 0.02% G TS e4 - Bulk (Alt: PLTT2010Z1024QGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3875 / $8.9535 | Buy Now |
Part Details for PLTT2010Z1024QGTS
PLTT2010Z1024QGTS CAD Models
PLTT2010Z1024QGTS Part Data Attributes
|
PLTT2010Z1024QGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT2010Z1024QGTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 1020000ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 5.3086 mm | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 200 V |