Part Details for PLU11-WH by Eaton Corporation
Overview of PLU11-WH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLU11-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLU11-WH
|
Avnet Americas | Conn Terminal Block F 4 POS 15.88mm Screw ST Cable Mount 70A - Bulk (Alt: PLU11-WH) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-PLU11-WH
|
Mouser Electronics | DIN Rail Terminal Blocks 2P C Rail Stackable Terminal Block RoHS: Compliant | 0 |
|
$21.8200 / $22.9400 | Order Now |
DISTI #
PLU11-WH
|
Avnet Americas | Conn Terminal Block F 4 POS 15.88mm Screw ST Cable Mount 70A - Bulk (Alt: PLU11-WH) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |
Part Details for PLU11-WH
PLU11-WH CAD Models
PLU11-WH Part Data Attributes:
|
PLU11-WH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PLU11-WH
Eaton Corporation
Barrier Strip Terminal Block, 70A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STACKED, UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 70 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 4 AWG |