PLUS153DN
Description: OT PLD, 12ns, PLA-Type, TTL, PDIP20,

Overview of PLUS153DN by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PLUS153DN by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components Simple, Programmable Logic Array, 20 Pin, Plastic, DIP 523
  • 1 $12.0900
  • 96 $4.8360
  • 415 $4.4330
$4.4330 / $12.0900 Buy Now
Quest Components Simple, Programmable Logic Array, 20 Pin, Plastic, DIP 73
  • 1 $12.0900
  • 9 $8.0600
  • 32 $7.4555
$7.4555 / $12.0900 Buy Now

CAD Models for PLUS153DN by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLUS153DN by Philips Semiconductors

PLUS153DN
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Architecture
PLA-TYPE
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Number of Inputs
18
Number of Outputs
10
Number of Product Terms
42
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
12 ns
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. PLUS153DN
    Philips Semiconductors
    OT PLD, 12ns, PLA-Type, TTL, PDIP20,
    VS

Related Parts for PLUS153DN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLUS153DN by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLUS153DN by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PLUS153DN would you like to use for your alert(s)?
  • Please alert me when PLUS153DN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLUS153DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLUS153DN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLUS153DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLUS153DN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLUS153DN by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: