Part Details for PLY17BS1023R0A2B by Murata Manufacturing Co Ltd
Overview of PLY17BS1023R0A2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLY17BS1023R0A2B
PLY17BS1023R0A2B CAD Models
PLY17BS1023R0A2B Part Data Attributes
|
PLY17BS1023R0A2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLY17BS1023R0A2B
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 250V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.5 mm | |
JESD-609 Code | e2 | |
Length | 24.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 22.5 mm |