Part Details for PM-0124-020-0 by Block USA Inc.
Overview of PM-0124-020-0 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PM-0124-020-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7698
|
Newark | Power Supply, Ac-Dc, 24V, 2A Rohs Compliant: Yes |Block PM-0124-020-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$57.9700 / $66.7800 | Buy Now |
DISTI #
70635301
|
RS | Power Supply, AC-DC, DIN, pri sw mode,100-240Vi,24VDC,2A out | Block USA PM-0124-020-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$92.8800 / $103.2000 | Buy Now |
Part Details for PM-0124-020-0
PM-0124-020-0 CAD Models
PM-0124-020-0 Part Data Attributes
|
PM-0124-020-0
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
PM-0124-020-0
Block USA Inc.
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-11 | |
Samacsys Manufacturer | BLOCK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |