Part Details for PM-1209 by Struthers-Dunn
Overview of PM-1209 by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for PM-1209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C0797
|
Newark | Relays, Coil Voltage Ac Max.: 48V, Contact Rating: 10 A, Mounting Type: Pcb Thru Hole, Relay Type: Power Relay |Struthers-Dunn PM-1209 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 48VDC 35A 4PDT(86.4x67.6x69.1)mm RoHS: Compliant | 0 |
|
$82.8300 / $178.4300 | Buy Now |
Part Details for PM-1209
PM-1209 CAD Models
PM-1209 Part Data Attributes
|
PM-1209
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
PM-1209
Struthers-Dunn
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.092A (Coil), 52.8VDC (Coil), 4400mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS-DUNN LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | QUICK CONNECT ALSO AVAILABLE | |
Coil Current(DC)-Max | 0.092 A | |
Coil Operate Voltage(DC) | 32.16 V | |
Coil Power | 4400 mW | |
Coil Release Voltage(DC) | 10.08 V | |
Coil Resistance | 522 Ω | |
Coil Voltage(DC)-Max | 52.8 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 35A@240VAC | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 40 ms | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -34 °C | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |