Part Details for PM-1261-1 by Struthers-Dunn
Overview of PM-1261-1 by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM-1261-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Motor Relay - Open Style - 4PDT (4 Form C) - 24 VDC - 35 A - Screw Terminals (#M4 - 7.0 x 5mm). RoHS: Compliant |
6 In Stock |
|
$63.1400 / $134.6800 | Buy Now |
DISTI #
65019956
|
Verical | PM-1261-1 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$166.0666 | Buy Now |
|
Master Electronics | Motor Relay - Open Style - 4PDT (4 Form C) - 24 VDC - 35 A - Screw Terminals (#M4 - 7.0 x 5mm). RoHS: Compliant |
6 In Stock |
|
$63.1400 / $134.6800 | Buy Now |