Part Details for PM-17AY-24 by Struthers-Dunn
Overview of PM-17AY-24 by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for PM-17AY-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F1432
|
Newark | Relay, 4Pdt, 240Vac, 28Vdc, 35A, Contact Configuration:4Pdt, Coil Voltage:24Vac, Contact Current:35A, Product Range:Pm Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Screw, Carry Current:35A Rohs Compliant: No |Struthers-Dunn PM-17AY-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 24VAC 35A 4PDT(86.2x67.6x69.1)mm RoHS: Compliant |
3 In Stock |
|
$102.0300 / $164.3100 | Buy Now |
DISTI #
67022873
|
Verical | Power Relay 24VAC 35A 4PDT(86.2x67.6x69.1)mm Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 2 |
|
$132.6390 / $213.6030 | Buy Now |
|
Master Electronics | Power Relay 24VAC 35A 4PDT(86.2x67.6x69.1)mm RoHS: Compliant |
3 In Stock |
|
$102.0300 / $164.3100 | Buy Now |
Part Details for PM-17AY-24
PM-17AY-24 CAD Models
PM-17AY-24 Part Data Attributes
|
PM-17AY-24
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
PM-17AY-24
Struthers-Dunn
Power/Signal Relay, 4PDT, Momentary, 11900mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS-DUNN LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Coil Current(AC)-Max | 0.496 A | |
Coil Power | 11900 mW | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 35A@277VAC | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 40 ms | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -34 °C | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |