Part Details for PM-17AY-24 by TE Connectivity
Overview of PM-17AY-24 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3298B-S17-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3114B-S17-AY | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Tube | |
UPD703017AYF1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / |
Price & Stock for PM-17AY-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VAC 5Ohm 25A 4PDT (86.1x67.31x68.83)mm Flange Heavy Duty Relay |
211 In Stock |
|
$165.0000 / $181.0000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$70.3080 | Buy Now | |
DISTI #
000000000000267821
|
Sager | Reed Relays | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VAC 5Ohm 25A 4PDT (86.1x67.31x68.83)mm Flange Heavy Duty Relay |
211 In Stock |
|
$165.0000 / $181.0000 | Buy Now |