Part Details for PM-BD2744M by Holt Integrated Circuits Inc
Overview of PM-BD2744M by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM-BD2744M
PM-BD2744M CAD Models
PM-BD2744M Part Data Attributes:
|
PM-BD2744M
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
PM-BD2744M
Holt Integrated Circuits Inc
Datacom Transformer
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | DATA BUS INTERFACE | |
Approvals | MIL-STD-1553 | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Transformer Type | DATACOM TRANSFORMER |