Part Details for PM-DB2745S by Holt Integrated Circuits Inc
Overview of PM-DB2745S by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM-DB2745S
PM-DB2745S CAD Models
PM-DB2745S Part Data Attributes
|
PM-DB2745S
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
PM-DB2745S
Holt Integrated Circuits Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 3.937 mm | |
Isolation Voltage | 100 V | |
JESD-609 Code | e0 | |
Length | 23.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | POWER TRANSFORMER | |
Width | 16 mm |