PM-DB2745S
Description: Datacom Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79

Overview of PM-DB2745S by Premier Magnetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PM-DB2745S by Premier Magnetics

Part # Manufacturer Description Stock Price Buy
Win Source Electronics DATABUS INTERFACE TRANSFORMERS LOW PROFILE SINGLE/DUAL 900
  • 1 $231.1600
  • 2 $207.2470
$207.2470 / $231.1600 Buy Now

CAD Models for PM-DB2745S by Premier Magnetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM-DB2745S by Premier Magnetics

PM-DB2745S
Premier Magnetics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PREMIER MAGNETICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
DATA BUS INTERFACE
Approvals
MIL-STD-1553
Height
3.937 mm
Length
23.62 mm
Load Resistance
3.5 Ω
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Primary Winding
1
Operating Frequency-Max
1000 kHz
Operating Frequency-Min
75 kHz
Operating Temperature-Max
130 °C
Primary Impedance
4000 OHMS
Secondary Impedance
4000 OHMS
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:2.5
Width
16 mm
Want to compare parts?
  1. PM-DB2745S
    Premier Magnetics
    Datacom Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79
    VS

Related Parts for PM-DB2745S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM-DB2745S by Premier Magnetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM-DB2745S by Premier Magnetics

Select Manufacturer
Which Manufacturer of PM-DB2745S would you like to use for your alert(s)?
  • Please alert me when PM-DB2745S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM-DB2745S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM-DB2745S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM-DB2745S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM-DB2745S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM-DB2745S by Premier Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: