Part Details for PM-SM16 by Premier Magnetics
Overview of PM-SM16 by Premier Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PM-SM16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM-SM16
|
Avnet Abacus | Power Transformer 1:1.38 Dual Prim. Dual Sec. Surface Mount (Alt: PM-SM16) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for PM-SM16
PM-SM16 CAD Models
PM-SM16 Part Data Attributes:
|
PM-SM16
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
PM-SM16
Premier Magnetics
SMPS Transformer, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 6.3 mm | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 125 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 1 W | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.7 mm |