PM0402-15NJ-RC
Bourns Inc
Description: General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT

Overview of PM0402-15NJ-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
LQW18CN15NJ0HD Murata Manufacturing Co Ltd Fixed IND 15nH 2200mA POWRTRN

Price & Stock for PM0402-15NJ-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Inductor Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Ceramic 200mA 460mOhm DCR 0402 T/R RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for PM0402-15NJ-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM0402-15NJ-RC by Bourns Inc

PM0402-15NJ-RC
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.55 Ω
Inductance-Nom (L)
15 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
10
Rated Current-Max
0.25 A
Self Resonance Frequency
2500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. PM0402-15NJ-RC
    Bourns Inc
    General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM0402-15NJ-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM0402-15NJ-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of PM0402-15NJ-RC would you like to use for your alert(s)?
  • Please alert me when PM0402-15NJ-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM0402-15NJ-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM0402-15NJ-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM0402-15NJ-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM0402-15NJ-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM0402-15NJ-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: