Part Details for PM0402-1N0-RC by Bourns Inc
Overview of PM0402-1N0-RC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Part Details for PM0402-1N0-RC
PM0402-1N0-RC CAD Models
PM0402-1N0-RC Part Data Attributes
|
PM0402-1N0-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0402-1N0-RC
Bourns Inc
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |