Part Details for PM0603-4N7-RC by Bourns Inc
Overview of PM0603-4N7-RC by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0603-4N7-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM0603-4N7-RC-ND
|
DigiKey | FIXED IND 4.7NH 700MA 100MOHM SM Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PM0603-4N7-RC
|
Avnet Americas | PM0603 Series High Q Chip Inductor 4.7nH ±10% Surface Mount T/R - Tape and Reel (Alt: PM0603-4N7-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PM0603-4N7-RC
|
Avnet Americas | PM0603 Series High Q Chip Inductor 4.7nH ±10% Surface Mount T/R - Tape and Reel (Alt: PM0603-4N7-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for PM0603-4N7-RC
PM0603-4N7-RC CAD Models
PM0603-4N7-RC Part Data Attributes:
|
PM0603-4N7-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0603-4N7-RC
Bourns Inc
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | ALUMINA | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for PM0603-4N7-RC
This table gives cross-reference parts and alternative options found for PM0603-4N7-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM0603-4N7-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRFI0603-S-4N7KT | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | PM0603-4N7-RC vs WRFI0603-S-4N7KT |
0603R-4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | PM0603-4N7-RC vs 0603R-4N7K |
FHW0603UC4N7KGB | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | PM0603-4N7-RC vs FHW0603UC4N7KGB |