Part Details for PM0603-R15J-RC by Bourns Inc
Overview of PM0603-R15J-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0603-R15J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM0603-R15J-RC-ND
|
DigiKey | FIXED IND 150NH 280MA 920MOHM SM Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1304 | Buy Now |
DISTI #
PM0603-R15J-RC
|
Avnet Americas | PM0603 Series High Q Chip Inductor 150nH ±5% Surface Mount T/R - Tape and Reel (Alt: PM0603-R15J-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1146 | Buy Now |
DISTI #
542-PM0603-R15J-RC
|
Mouser Electronics | RF Inductors - SMD 0.15nH 5% RoHS: Compliant | 0 |
|
$0.1160 / $0.3300 | Order Now |
DISTI #
V36:1790_06255600
|
Arrow Electronics | Inductor RF Wirewound 0.15uH 5% 150MHz 28Q-Factor Alumina 0.28A 0.92Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2301 | Americas - 3000 |
|
$0.1110 / $0.1290 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.15uH 5% 150MHz 28Q-Factor Alumina 0.28A 0.92Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1030 / $0.1284 | Buy Now |
DISTI #
PM0603-R15J-RC
|
Avnet Americas | PM0603 Series High Q Chip Inductor 150nH ±5% Surface Mount T/R - Tape and Reel (Alt: PM0603-R15J-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1146 | Buy Now |
|
Master Electronics | Inductor RF Wirewound 0.15uH 5% 150MHz 28Q-Factor Alumina 0.28A 0.92Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1030 / $0.1284 | Buy Now |
Part Details for PM0603-R15J-RC
PM0603-R15J-RC CAD Models
PM0603-R15J-RC Part Data Attributes:
|
PM0603-R15J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0603-R15J-RC
Bourns Inc
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | ALUMINA | |
DC Resistance | 0.92 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for PM0603-R15J-RC
This table gives cross-reference parts and alternative options found for PM0603-R15J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM0603-R15J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0603-R15-JTQ | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | PM0603-R15J-RC vs CI0603-R15-JTQ |
WQCW1608Z0JR15PB | General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | PM0603-R15J-RC vs WQCW1608Z0JR15PB |
CI0603-R15-JTW | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | PM0603-R15J-RC vs CI0603-R15-JTW |