Part Details for PM0805-2N8M-RC by Bourns Inc
Overview of PM0805-2N8M-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for PM0805-2N8M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6244
|
Newark | Ind2.1X1.5X1.3Mm,2.8Uh20%0.8A,non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns PM0805-2N8M-RC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
PM0805-2N8M-RC-ND
|
DigiKey | FIXED IND 2.8NH 800MA 60MOHM SMD Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1422 | Buy Now |
DISTI #
PM0805-2N8M-RC
|
Avnet Americas | Ind Chip Wirewound 2.8nH 20% 250MHz 32Q-Factor Alumina 800mA 0805 T/R - Tape and Reel (Alt: PM0805-2N8M-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
DISTI #
542-PM0805-2N8M-RC
|
Mouser Electronics | RF Inductors - SMD 2.8uH 20% RoHS: Compliant | 0 |
|
$0.1170 / $0.3400 | Order Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.0028uH 20% 250MHz 30Q-Factor Alumina 0.8A 0.08Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.1057 / $0.1317 | Buy Now |
DISTI #
PM0805-2N8M-RC
|
Avnet Americas | Ind Chip Wirewound 2.8nH 20% 250MHz 32Q-Factor Alumina 800mA 0805 T/R - Tape and Reel (Alt: PM0805-2N8M-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
DISTI #
PM0805-2N8M-RC
|
Avnet Americas | Ind Chip Wirewound 2.8nH 20% 250MHz 32Q-Factor Alumina 800mA 0805 T/R - Tape and Reel (Alt: PM0805-2N8M-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
|
Master Electronics | Inductor RF Wirewound 0.0028uH 20% 250MHz 30Q-Factor Alumina 0.8A 0.08Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.1057 / $0.1317 | Buy Now |
Part Details for PM0805-2N8M-RC
PM0805-2N8M-RC CAD Models
PM0805-2N8M-RC Part Data Attributes
|
PM0805-2N8M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0805-2N8M-RC
Bourns Inc
General Purpose Inductor, 0.0028uH, 20%, 1 Element, Alumina-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | ALUMINA | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0028 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 1000MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 20% |