Part Details for PM0805-56NK-RC by Bourns Inc
Overview of PM0805-56NK-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0805-56NK-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8460CT-ND
|
DigiKey | FIXED IND 56NH 500MA 250MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.1171 / $0.3300 | Buy Now |
DISTI #
PM0805-56NK-RC
|
Avnet Americas | Ind Chip Wirewound 56nH 10% 200MHz 60Q-Factor Alumina 500mA 0805 T/R - Tape and Reel (Alt: PM0805-56NK-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
DISTI #
542-PM0805-56NK-RC
|
Mouser Electronics | RF Inductors - SMD 56nH 10% RoHS: Compliant | 2005 |
|
$0.1170 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.056uH 10% 200MHz 60Q-Factor Alumina 0.5A 0.34Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.1057 / $0.1317 | Buy Now |
DISTI #
PM0805-56NK-RC
|
Avnet Americas | Ind Chip Wirewound 56nH 10% 200MHz 60Q-Factor Alumina 500mA 0805 T/R - Tape and Reel (Alt: PM0805-56NK-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
|
Master Electronics | Inductor RF Wirewound 0.056uH 10% 200MHz 60Q-Factor Alumina 0.5A 0.34Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.1057 / $0.1317 | Buy Now |
Part Details for PM0805-56NK-RC
PM0805-56NK-RC CAD Models
PM0805-56NK-RC Part Data Attributes:
|
PM0805-56NK-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0805-56NK-RC
Bourns Inc
General Purpose Inductor, 0.056uH, 10%, 1 Element, Alumina-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | ALUMINA | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 500MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 10% |
Alternate Parts for PM0805-56NK-RC
This table gives cross-reference parts and alternative options found for PM0805-56NK-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM0805-56NK-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15W56NKV4E | 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | PM0805-56NK-RC vs L-15W56NKV4E |