Part Details for PM0805-R12K-RC by Bourns Inc
Overview of PM0805-R12K-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12KM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-14LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Price & Stock for PM0805-R12K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8464CT-ND
|
DigiKey | FIXED IND 120NH 400MA 480MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2076 In Stock |
|
$0.1035 / $0.3300 | Buy Now |
DISTI #
PM0805-R12K-RC
|
Avnet Americas | Wirewound Inductor, 120 nH, 510 Milliohm, ± 10%, 1.1 GHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: PM0805-R12K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
DISTI #
542-PM0805-R12K-RC
|
Mouser Electronics | RF Inductors - SMD 0.12uH 10% RoHS: Compliant | 4003 |
|
$0.1170 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.12uH 10% 150MHz 50Q-Factor Alumina 0.4A 0.51Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.1046 / $0.1294 | Buy Now |
DISTI #
PM0805-R12K-RC
|
Avnet Abacus | Wirewound Inductor, 120 nH, 510 Milliohm, � 10%, 1.1 GHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: PM0805-R12K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600900595
|
Chip1Stop | Inductor Chip Wirewound 120nH 10% 150MHz 50Q-Factor Alumina 400mA 480mOhm DCR 0805 T/R RoHS: Not Compliant pbFree: No | 1 |
|
$0.0559 | Buy Now |
|
Master Electronics | Inductor RF Wirewound 0.12uH 10% 150MHz 50Q-Factor Alumina 0.4A 0.51Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.1046 / $0.1294 | Buy Now |
Part Details for PM0805-R12K-RC
PM0805-R12K-RC CAD Models
PM0805-R12K-RC Part Data Attributes
|
PM0805-R12K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0805-R12K-RC
Bourns Inc
General Purpose Inductor, 0.12uH, 10%, 1 Element, Alumina-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | ALUMINA | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 250MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 10% |