Part Details for PM0805-R56K-RC by JW Miller
Overview of PM0805-R56K-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0805-R56K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3013
|
Newark | Chip Inductor, 560Nh, 170Ma, 10%, 600Mhz, Inductance:560Nh, Dc Resistance Max:1.9Ohm, Self Resonant Frequency:340Mhz, Dc Current Rating:230Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Pm0805 Series Rohs Compliant: Yes |Bourns Jw Miller PM0805-R56K-RC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
83R8574
|
Newark | Inductor, 560Nh, 230Ma, 10%, 340Mhz, Inductance:560Nh, Dc Resistance Max:1.9Ohm, Self Resonant Frequency:340Mhz, Dc Current Rating:230Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Pm0805 Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns Jw Miller PM0805-R56K-RC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |