There are no models available for this part yet.
Overview of PM10-48S15 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1000ZA1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1035CA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1035DA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) |
Price & Stock for PM10-48S15 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1-OUTPUT 10 W DC-DC REG PWR SUPPLY MODULE | 7 |
|
$65.0000 | Buy Now |
CAD Models for PM10-48S15 by TDK-Lambda Corporation
Part Data Attributes for PM10-48S15 by TDK-Lambda Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
, MODULE,5LEAD,.8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.67 A
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
MODULE,5LEAD,.8
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
OTHER
|
Total Power Output-Max
|
10 W
|
Alternate Parts for PM10-48S15
This table gives cross-reference parts and alternative options found for PM10-48S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM10-48S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM10-48S15 | DC-DC Regulated Power Supply Module, 1 Output, 10W, 0.350 INCH, SMT-5 | International Rectifier | PM10-48S15 vs PM10-48S15 |