Part Details for PM1008-10NM-RC by Bourns Inc
Overview of PM1008-10NM-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10NMJDFB#35 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers for High-end Smart Electricity Meter Market | |
R5F10NMLDFB#10 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers for High-end Smart Electricity Meter Market | |
R5F10NMGDFB#35 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers for High-end Smart Electricity Meter Market |
Price & Stock for PM1008-10NM-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1008-10NM-RC-ND
|
DigiKey | FIXED IND 10NH 600MA 80 MOHM SMD Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1422 | Buy Now |
DISTI #
PM1008-10NM-RC
|
Avnet Americas | PM1008 Series High Q Chip Inductor 10nH ?20% Surface Mount T/R - Tape and Reel (Alt: PM1008-10NM-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
DISTI #
542-PM1008-10NM-RC
|
Mouser Electronics | RF Inductors - SMD 10nH 20% RoHS: Compliant | 0 |
|
$0.1170 / $0.3400 | Order Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.01uH 20% 100MHz 50Q-Factor Ceramic 0.6A 0.08Ohm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.1057 / $0.1317 | Buy Now |
|
Master Electronics | Inductor RF Wirewound 0.01uH 20% 100MHz 50Q-Factor Ceramic 0.6A 0.08Ohm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.1057 / $0.1317 | Buy Now |
Part Details for PM1008-10NM-RC
PM1008-10NM-RC CAD Models
PM1008-10NM-RC Part Data Attributes
|
PM1008-10NM-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1008-10NM-RC
Bourns Inc
General Purpose Inductor, 0.01uH, 20%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 20% |