Part Details for PM1008-1R5K-RC by Bourns Inc
Overview of PM1008-1R5K-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM1008-1R5K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8478TR-ND
|
DigiKey | FIXED IND 1.5UH 280MA 2.3OHM SMD Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1422 | Buy Now |
DISTI #
PM1008-1R5K-RC
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 2.3 Ohm, ± 10%, 200 MHz, 280 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PM1008-1R5K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
DISTI #
542-PM1008-1R5K-RC
|
Mouser Electronics | RF Inductors - SMD 1.5uH 10% RoHS: Compliant | 1975 |
|
$0.1340 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ferrite 0.28A 2.3Ohm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.1057 / $0.1317 | Buy Now |
DISTI #
PM1008-1R5K-RC
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 2.3 Ohm, ± 10%, 200 MHz, 280 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PM1008-1R5K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
DISTI #
PM1008-1R5K-RC
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 2.3 Ohm, ± 10%, 200 MHz, 280 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PM1008-1R5K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1176 | Buy Now |
|
Master Electronics | Inductor RF Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ferrite 0.28A 2.3Ohm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.1057 / $0.1317 | Buy Now |
Part Details for PM1008-1R5K-RC
PM1008-1R5K-RC CAD Models
PM1008-1R5K-RC Part Data Attributes
|
PM1008-1R5K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1008-1R5K-RC
Bourns Inc
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.9 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |