There are no models available for this part yet.
Overview of PM1008PE010 by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PM1008PE010 by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73521845
|
RS | LINKOSITY 10A 8W MALE CABLE, 10ft | Hubbell Wiring Device-Kellems PM1008PE010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$236.7900 | RFQ | |
Onlinecomponents.com | LINKOSITY 10A 8W MALE CABLE, 10' RoHS: Compliant | 0 |
|
$197.1000 / $211.7000 | Buy Now |