-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1008S-100M-RC
|
Avnet Americas | Wirewound Inductor, 10 uH, 1 Ohm, ± 20%, 105 MHz, 780 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PM1008S-100M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Container: Reel | 2250 |
|
RFQ | |
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 10uH 20% 100KHz 38Q-Factor Ferrite 0.78A 1Ohm DCR 1008 T/R RoHS: Compliant |
750 In Stock |
|
$0.5020 / $0.6260 | Buy Now |
DISTI #
PM1008S-100M-RC.
|
TTI | RF Inductors - SMD 10 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.6440 | Buy Now |
DISTI #
PM1008S-100M-RC
|
Avnet Americas | Wirewound Inductor, 10 uH, 1 Ohm, ± 20%, 105 MHz, 780 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PM1008S-100M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Container: Reel | 2250 |
|
RFQ | |
DISTI #
PM1008S-100M-RC
|
Avnet Americas | Wirewound Inductor, 10 uH, 1 Ohm, ± 20%, 105 MHz, 780 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PM1008S-100M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Container: Reel | 2250 |
|
RFQ | |
DISTI #
PM1008S-100M-RC
|
Avnet Abacus | Wirewound Inductor, 10 uH, 1 Ohm, � 20%, 105 MHz, 780 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PM1008S-100M-RC) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Shielded Wirewound 10uH 20% 100KHz 38Q-Factor Ferrite 0.78A 1Ohm DCR 1008 T/R RoHS: Compliant |
750 In Stock |
|
$0.5020 / $0.6260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM1008S-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1008S-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.74 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.78 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |