Part Details for PM1008S-5R6M-RC by Bourns Inc
Overview of PM1008S-5R6M-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1008S-5R6M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 5.6uH 20% 100KHz 38Q-Factor Ferrite 1A 0.4Ohm DCR 1008 T/R RoHS: Compliant |
1500 In Stock |
|
$0.2511 / $0.3129 | Buy Now |
DISTI #
PM1008S-5R6M-RC
|
Avnet Abacus | Wirewound Inductor, 5.6 uH, 400 Milliohm, � 20%, 150 MHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: PM1008S-5R6M-RC) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Shielded Wirewound 5.6uH 20% 100KHz 38Q-Factor Ferrite 1A 0.4Ohm DCR 1008 T/R RoHS: Compliant |
1500 In Stock |
|
$0.2511 / $0.3129 | Buy Now |
Part Details for PM1008S-5R6M-RC
PM1008S-5R6M-RC CAD Models
PM1008S-5R6M-RC Part Data Attributes
|
PM1008S-5R6M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1008S-5R6M-RC
Bourns Inc
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.74 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM1008S-5R6M-RC
This table gives cross-reference parts and alternative options found for PM1008S-5R6M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1008S-5R6M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1008S-5R6M | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD, 1515, CHIP, 1008 | Bourns Inc | PM1008S-5R6M-RC vs PM1008S-5R6M |