Part Details for PM104SH-100-RC by Bourns Inc
Overview of PM104SH-100-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM104SH-100-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM104SH-100-RC-ND
|
DigiKey | FIXED IND 10UH 3.8A 25 MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8258 | Buy Now |
DISTI #
PM104SH-100-RC
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 30%, 3.8 A, Shielded, 3.6 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: PM104SH-100-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6469 / $0.7349 | Buy Now |
DISTI #
542-PM104SH-100-RC
|
Mouser Electronics | RF Inductors - SMD 10uH 30% RoHS: Compliant | 0 |
|
$0.7070 / $0.7930 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 10uH 30% 100KHz 24Q-Factor Ferrite 3.8A 25mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.6490 / $0.7620 | Buy Now |
DISTI #
PM104SH-100-RC
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 30%, 3.8 A, Shielded, 3.6 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: PM104SH-100-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Bobbin Core 10uH 30% 100KHz 24Q-Factor Ferrite 3.8A 25mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.6490 / $0.7620 | Buy Now |
Part Details for PM104SH-100-RC
PM104SH-100-RC CAD Models
PM104SH-100-RC Part Data Attributes
|
PM104SH-100-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM104SH-100-RC
Bourns Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.8 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |