There are no models available for this part yet.
Overview of PM104SH-101-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM104SH-101-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PM104SH-101-RC-ND
|
DigiKey | FIXED IND 100UH 1.3A 220MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8258 | Buy Now | |
DISTI #
PM104SH-101-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 100uH 30% 100KHz 24Q-Factor Ferrite 1.3A T/R - Tape and Reel (Alt: PM104SH-101-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6469 / $0.7349 | Buy Now | |
DISTI #
542-PM104SH-101-RC
|
Mouser Electronics | RF Inductors - SMD 100uH 30% RoHS: Compliant | 0 |
|
$0.7220 / $0.8030 | Order Now | |
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 100uH 30% 100KHz 24Q-Factor Ferrite 1.3A 220mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.6490 / $0.7620 | Buy Now | ||
Master Electronics | Inductor Power Shielded Bobbin Core 100uH 30% 100KHz 24Q-Factor Ferrite 1.3A 220mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.6490 / $0.7620 | Buy Now |
CAD Models for PM104SH-101-RC by Bourns Inc
Part Data Attributes for PM104SH-101-RC by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
3939
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.8 mm
|
Package Length
|
10 mm
|
Package Style
|
SMT
|
Package Width
|
10 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
1.3 A
|
Self Resonance Frequency
|
6 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|