Part Details for PM104SH-5R2-RC by Bourns Inc
Overview of PM104SH-5R2-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM104SH-5R2-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM104SH-5R2-RC-ND
|
DigiKey | FIXED IND 5.2UH 4.6A 22 MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7840 | Buy Now |
DISTI #
PM104SH-5R2-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 5.2uH 30% 100KHz 12Q-Factor Ferrite 4.6A T/R - Tape and Reel (Alt: PM104SH-5R2-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6469 / $0.7349 | Buy Now |
DISTI #
542-PM104SH-5R2-RC
|
Mouser Electronics | RF Inductors - SMD 5.2uH 30% RoHS: Compliant | 0 |
|
$0.7070 / $0.7830 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 5.2uH 30% 100KHz 12Q-Factor Ferrite 4.6A 22mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.6490 / $0.7620 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 5.2uH 30% 100KHz 12Q-Factor Ferrite 4.6A 22mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.6490 / $0.7620 | Buy Now |
Part Details for PM104SH-5R2-RC
PM104SH-5R2-RC CAD Models
PM104SH-5R2-RC Part Data Attributes
|
PM104SH-5R2-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM104SH-5R2-RC
Bourns Inc
General Purpose Inductor, 5.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 5.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.6 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for PM104SH-5R2-RC
This table gives cross-reference parts and alternative options found for PM104SH-5R2-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM104SH-5R2-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRU1038-5R2Y | General Purpose Inductor, 5.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT | Bourns Inc | PM104SH-5R2-RC vs SRU1038-5R2Y |