Part Details for PM105-560K-RC by JW Miller
Overview of PM105-560K-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM105-560K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8611
|
Newark | Inductor, Un-Shielded, 56Uh, 2.1A, Smd, Inductance:56Μh, Rms Current (Irms):1.15A, Inductor Construction:Unshielded, Saturation Current (Isat):2.1A, Product Range:Pm105 Series, Dc Resistance Max:0.19Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller PM105-560K-RC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.7150 | Buy Now |
DISTI #
63K3513
|
Newark | Inductor, Un-Shielded, 56Uh, 2.1A, Smd, Inductance:56Μh, Rms Current (Irms):1.15A, Inductor Construction:Unshielded, Saturation Current (Isat):2.1A, Product Range:Pm105 Series, Dc Resistance Max:0.19Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller PM105-560K-RC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |