Part Details for PM1210-120J by JW Miller
Overview of PM1210-120J by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1210-120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 12 uH, GENERAL PURPOSE INDUCTOR, SMD | 700 |
|
$0.1869 / $0.6230 | Buy Now |
|
Quest Components | 1 ELEMENT, 12 uH, GENERAL PURPOSE INDUCTOR, SMD | 49 |
|
$1.3545 / $2.1672 | Buy Now |
Part Details for PM1210-120J
PM1210-120J CAD Models
PM1210-120J Part Data Attributes
|
PM1210-120J
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM1210-120J
JW Miller
General Purpose Inductor, 12uH, 5%, 1 Element, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |