Part Details for PM1210-151J-RC by JW Miller
Overview of PM1210-151J-RC by JW Miller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1210-151J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8640
|
Newark | Inductor, 150Uh, 50Ma, 5%, 8Mhz, Full Reel, Inductance:150Μh, Dc Resistance Max:15Ohm, Self Resonant Frequency:8Mhz, Dc Current Rating:50Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series, Product Width:2.5Mmrohs Compliant: Yes |Bourns Jw Miller PM1210-151J-RC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1600 | Buy Now |
DISTI #
63K3099
|
Newark | Chip Inductor, 150 Uh, 65Ma, 5%, 8Mhz, Inductance:150Μh, Dc Resistance Max:15Ohm, Self Resonant Frequency:8Mhz, Dc Current Rating:50Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series, Inductor Construction:- Rohs Compliant: Yes |Bourns Jw Miller PM1210-151J-RC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 | Buy Now |
|
Bristol Electronics | 1139 |
|
RFQ | ||
|
Quest Components | 911 |
|
$0.2310 / $0.7700 | Buy Now |