PM1210-180J
Description: General Purpose Inductor, 18uH, 5%, 1 Element, SMD

Overview of PM1210-180J by JW Miller

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
50122-5180JLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 180 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch

Price & Stock for PM1210-180J by JW Miller

Part # Manufacturer Description Stock Price Buy
Quest Components Inductor, 18uh, 5±% 18
  • 1 $0.3750
  • 14 $0.3125
$0.3125 / $0.3750 Buy Now

CAD Models for PM1210-180J by JW Miller
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM1210-180J by JW Miller

PM1210-180J
JW Miller
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
JW MILLER MAGNETICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
3.6 Ω
Inductance-Nom (L)
18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.12 A
Self Resonance Frequency
27 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
2.52 MHz
Tolerance
5%
Want to compare parts?
  1. PM1210-180J
    JW Miller
    General Purpose Inductor, 18uH, 5%, 1 Element, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM1210-180J by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM1210-180J by JW Miller

Select Manufacturer
Which Manufacturer of PM1210-180J would you like to use for your alert(s)?
  • Please alert me when PM1210-180J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM1210-180J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM1210-180J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM1210-180J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM1210-180J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM1210-180J by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: