There are no models available for this part yet.
Overview of PM1210-1R8J-RC by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PM1210-1R8J-RC by JW Miller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K3093
|
Newark | Chip Inductor, 1.8 Uh, 350Ma, 5%, 80Mhz, Inductance:1.8µh, Dc Resistance Max:0.82Ohm, Self Resonant Frequency:85Mhz, Dc Current Rating:200Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series Rohs Compliant: Yes |Bourns Jw Miller PM1210-1R8J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2030 | Buy Now | |
DISTI #
83R8637
|
Newark | Inductor, 1.8Uh, 200Ma, 5%, 85Mhz, Inductance:1.8µh, Dc Resistance Max:0.82Ohm, Self Resonant Frequency:85Mhz, Dc Current Rating:200Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Pm1210 Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns Jw Miller PM1210-1R8J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1600 | Buy Now |