Part Details for PM1210-2R7J-RC by Bourns Inc
Overview of PM1210-2R7J-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1210-2R7J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1210-2R7J-RCCT-ND
|
DigiKey | FIXED IND 2.7UH 180MA 1.1OHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1302 / $0.3700 | Buy Now |
DISTI #
PM1210-2R7J-RC
|
Avnet Americas | Ind Chip Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R - Tape and Reel (Alt: PM1210-2R7J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1210-2R7J-RC
|
Mouser Electronics | RF Inductors - SMD 2.7uH 5% RoHS: Compliant | 3104 |
|
$0.1300 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Inductor RF Molded Bobbin Core 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.29A 1.1Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1465 | Buy Now |
|
Master Electronics | Inductor RF Molded Bobbin Core 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.29A 1.1Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1465 | Buy Now |
Part Details for PM1210-2R7J-RC
PM1210-2R7J-RC CAD Models
PM1210-2R7J-RC Part Data Attributes
|
PM1210-2R7J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1210-2R7J-RC
Bourns Inc
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 5% |