Part Details for PM1210-390J-RC by Bourns Inc
Overview of PM1210-390J-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC390J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54HC390J. Buy from authorized manufacturer Rochester Electronics. | |
LT8390JUFD#PBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C | |
LT8390JUFD#TRPBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C |
Price & Stock for PM1210-390J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1210-390J-RC-ND
|
DigiKey | FIXED IND 39UH 80MA 6.4 OHM SMD Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1349 | Buy Now |
DISTI #
PM1210-390J-RC
|
Avnet Americas | Ind Chip Molded Wirewound 39uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 1210 T/R - Tape and Reel (Alt: PM1210-390J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1210-390J-RC
|
Mouser Electronics | RF Inductors - SMD 39uH 5% RoHS: Compliant | 0 |
|
$0.1270 / $0.1340 | Order Now |
|
Onlinecomponents.com | Inductor RF Molded Bobbin Core 39uH 5% 2.52MHz 30Q-Factor Ferrite 0.065A 6.4Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1465 | Buy Now |
|
Master Electronics | Inductor RF Molded Bobbin Core 39uH 5% 2.52MHz 30Q-Factor Ferrite 0.065A 6.4Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1176 / $0.1465 | Buy Now |
Part Details for PM1210-390J-RC
PM1210-390J-RC CAD Models
PM1210-390J-RC Part Data Attributes
|
PM1210-390J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1210-390J-RC
Bourns Inc
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 6.4 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.065 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 5% |
Alternate Parts for PM1210-390J-RC
This table gives cross-reference parts and alternative options found for PM1210-390J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1210-390J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM322522-390JL | General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | PM1210-390J-RC vs CM322522-390JL |
FLCA-322522-390JT | General Purpose Inductor, | King Core Electronics Inc | PM1210-390J-RC vs FLCA-322522-390JT |